There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Flip switch
Black
Green
19.6 x 13 mm
latch
Spot lighting
Green
LED (monochrome)
1 x Off/On
None
Solder tag
≤ 20 mΩ
250 V AC
3 A
(1 min) 2000 V AC
2.1 V
2.5 mm
1 pc(s)
500 V/DC ≥ 100 MΩ
Yes
DS-850-K-F1-LG
1-pin off/on
5 A/125 V/AC, 3 A/250 V AC
250 V AC
3 A
DS-850-K-F1-LG
Soldered connection
Datasheet 706032 Miyama DS-850-K-F1-LG Flip switch 250 V AC 3 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions 706032 Miyama DS-850-K-F1-LG Flip switch 250 V AC 3 A 1 x Off/On latch 1 pc(s)