
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Microphone capsule
- Connection
Solder pad
- Dim
(Ø x H) 9.7 mm x 6.7 mm
- Min. operating voltage
1 V DC
- Max. operating voltage
10 V DC
- Sensitivity
60 dB
- Min. frequency
50 Hz
- Max. frequency
20000 Hz
- Impedance
2.2 kΩ
- Height
6.7 mm
- Operating voltage
1 - 10 V DC
- Frequency range
50 Hz - 20000 Hz
- Content
1 pc(s)
- (Ø)
9.7 mm
- Type
MK9767JLQ
- Type
EM-4B
- Fitting type (details)
Solder pads
- Operating voltage
1.5 - 10 V DC
Documents & Downloads
Datasheet
Datasheet 302180 MK9767JLQ MK9767JLQ Electret Microphone Capsule Operating voltage: 1.5 - 10 V DC
User & Safety Instructions
User & Safety Instructions 302180 MK9767JLQ MK9767JLQ Electret Microphone Capsule Operating voltage: 1.5 - 10 V DC
Description
This compact and robust electret microphone consists of a few thousandth millimeter thick, conductive membrane that can be tightly electrically insulated on acoustic base (often) perforated metal plate.
Area of application: in means of communication (Example: Telephone, Recorder, HiFi and announcement microphone) and for mobile application(example: listening device).
Area of application: in means of communication (Example: Telephone, Recorder, HiFi and announcement microphone) and for mobile application(example: listening device).











