

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(Ø x H) 174 mm x 87 mm
Circular
230 V
1
LED recessed light
114 mm
LED (monochrome)
87 mm
LED
18 W
66 mm
18 W
174 mm
Dimmable
II
IP20
IP65
White
Aluminium
Sheet metal
Plastic
n.rel.
80
Warm white
Natural white
Cool white
Yes
3000 K
5700 K
3000 K
3000 - 5700 K
2200 lm
2200 lm
yes
User & Safety Instructions 3305239 mlight 81-3331 LED recessed light LED (monochrome) LED 18 W White