
mlight PIPE LED wet room light EEC: D (A - G) LED (monochrome) LED 42 W Cool white, Neutral white, Warm white White

Highlights & Details
LED wet room lamp PIPE
- Color temperature adjustable between 3000K, 4500K and 6000KThrough-wiring 3-pinCable gland
Technical specifications
- Product type
LED wet room light
- Type
Tube
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
42 W
- Length
1550 mm
42 W
- Energy consumption
30 kWh/1000h
- Colour
Cool white
Neutral white
Warm white
- Total luminous flux
5500 lm
IP65
- Factory colour
White
- Material
Aluminium
PC
- Weight
1100 g
- Dim
(Ø x L) 50 mm x 1550 mm
D (A - G)
- Radiation angle
130°
- Light bulb included
Yes
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6000 K
- (Ø)
50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2585351 mlight PIPE LED wet room light EEC: D (A - G) LED (monochrome) LED 42 W Cool white, Neutral white, Warm white White
User & Safety Instructions
User & Safety Instructions 2585351 mlight PIPE LED wet room light EEC: D (A - G) LED (monochrome) LED 42 W Cool white, Neutral white, Warm white White
User & Safety Instructions 2585351 mlight PIPE LED wet room light EEC: D (A - G) LED (monochrome) LED 42 W Cool white, Neutral white, Warm white White
Description
This text is machine translated.















