
mlight Trace 4W CCT LED plinth lighting LED (monochrome) 4 W EEC: F (A - G) Cool white, Neutral white, Warm white White

Highlights & Details
Trace chassis lamp
- Color selection switchDirect connectorIncl. Mounting clipsOpal diffusor from PC
Technical specifications
- Product type
LED plinth lighting
- Type
Tube
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
279 mm
- Width
23.5 mm
- Rating per bulb
4 W
- Height
36 mm
4 W
- Energy consumption
4 kWh/1000h
- Colour
Cool white
Neutral white
Warm white
- Total luminous flux
448 lm
- Light features
Incl. switch
- Radiation angle
120°
- Protection class
II
IP20
- Factory colour
White
- Material
PC
- Weight
84 g
- Dim
(L x W x H) 279 x 23.5 x 36 mm
F (A - G)
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2585341 mlight Trace 4W CCT LED plinth lighting LED (monochrome) 4 W EEC: F (A - G) Cool white, Neutral white, Warm white White
User & Safety Instructions
User & Safety Instructions 2585341 mlight Trace 4W CCT LED plinth lighting LED (monochrome) 4 W EEC: F (A - G) Cool white, Neutral white, Warm white White
Description
This text is machine translated.
Scope of delivery
- Trace
- Fitting Material
- User manual.





