
Number
Total (€ 251.26 / piece)
€ 251.26
plus VAT.
Highlights & Details
Mobeye CM-Guard-40 (CM4040) - 4G LTE-M Alarm Detector with 4 floating inputs
- 4G LTE-M/2G COMMUNICATION MODULE
- 4 x NO/NC inputs (potential-free)
- 1 x 12-24 V DC input for connecting external voltage (with monitoring of power failure)
- Power supply 2 x CR123 lithium batteries
- Optional: 12-24 V DC (power supply) + 2 x CR123 Lithium
Technical specifications
- Battery-operated: 2 x CR123 included
- Battery life: > 1 year for normal use (battery operated), > 3 years for normal use (operated externally)
- Product type
LTE-M testing and alarm system
- Frequency
800 MHz
2600 MHz
- Transfer Standard (Smart Home)
Manufacturer-specific
- Data transfer (Smart Home)
Wireless
- Channels
4
Manufacturer-specific
- Width
94 mm
- Height
28 mm
- Length
94 mm
- Dim
(L x W x H) 94 x 94 x 28 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
- Features
Test function
Documents & Downloads
Datasheet
Datasheet 3341164 Mobeye CM-Guard-40 LTE-M testing and alarm system Frequency 800 MHz, 2600 MHz
User & Safety Instructions
User & Safety Instructions 3341164 Mobeye CM-Guard-40 LTE-M testing and alarm system Frequency 800 MHz, 2600 MHz
Description
The Mobeye CM-Guard-40 is a universal 4G/GSM alarm detector for monitoring technical installations. It has 4 NO/NC inputs for potential-free sensors. The CM-Guard-40 works completely with batteries or with external power supply and batteries as backup. In addition, the CM4040 has numerous configuration options, such as a choice of push message/call/SMS/e-mail, automatic on/off times, custom alarm texts per input, alarm delays, and test reports. The CM Guard is also prepared for the transmission of alarm signals via the SIA DC-09 protocol to private alarm centers. The device is used by security companies as an alarm detector for a monitoring system, by industrial companies as a monitor for machine and pump faults, by system integrators as an alarm module for sensors and by organizations that wish to know if a door or box was open, etc.
The detector can be operated only with batteries for a long time. Or alternatively with external voltage. This makes the detector extremely versatile for use indoors. For outdoor use, the manufacturer offers the CM4040, as a special order, in an IP66 chassis.
When using an external voltage source, the Mobeye CM4040 also monitors the presence of external voltage. A regulated 12-24V DC voltage source or a power supply can be connected to the intended voltage input. If there is a power failure, the internal batteries take over and the communication module sends an alarm. The input contacts and connected sensors will continue to be monitored.
The online activatable Mobeye SIM card offers the SIM/Portal/APP service with full functionality and optimal security. The device then operates in the highly reliable 4G LTE-M network with 2G as a fallback and always selects the strongest provider. The portal provides online insights, simplifies programming, and performs automatic communication checks. The Mobeye CM4040 SIM card costs 60.00 euros a year (plus VAT).
When using your own SIM card, the device works with 2G; with an LTE-M SIM card and the correct APN data also on 4G. The operation takes place "standalone", without using the Mobeye portal and the APP. Alarm messages are sent by SMS to (max.) 5 contacts. Programming is done via SMS commands.
This text is machine translated.
The detector can be operated only with batteries for a long time. Or alternatively with external voltage. This makes the detector extremely versatile for use indoors. For outdoor use, the manufacturer offers the CM4040, as a special order, in an IP66 chassis.
When using an external voltage source, the Mobeye CM4040 also monitors the presence of external voltage. A regulated 12-24V DC voltage source or a power supply can be connected to the intended voltage input. If there is a power failure, the internal batteries take over and the communication module sends an alarm. The input contacts and connected sensors will continue to be monitored.
The online activatable Mobeye SIM card offers the SIM/Portal/APP service with full functionality and optimal security. The device then operates in the highly reliable 4G LTE-M network with 2G as a fallback and always selects the strongest provider. The portal provides online insights, simplifies programming, and performs automatic communication checks. The Mobeye CM4040 SIM card costs 60.00 euros a year (plus VAT).
When using your own SIM card, the device works with 2G; with an LTE-M SIM card and the correct APN data also on 4G. The operation takes place "standalone", without using the Mobeye portal and the APP. Alarm messages are sent by SMS to (max.) 5 contacts. Programming is done via SMS commands.
This text is machine translated.
Features
- Alarm notifications via push message, call, SMS, email and/or control room
- Alarm message as group message or as sequential message with escalation plan and confirmation
- Alarm when an input is activated (possibly when restoring the alarm)
- Alarm for external power failure and power recovery (Only when using an ext. Power supply).
- Additional security and user-friendliness via the Mobeye Internet portal and the APP
- Warning of low internal battery
- Warning for missing test reports "Keep-Alive"
- Developed and manufactured in the Netherlands
Scope of delivery
- Mobeye CM4040
- 2 x CR123 Batteries
- Mobeye SIM card (use optional).
Hints
The ambient temperature may not be exceeded or fallen below during operation (not below -10° C and not above 50° C). The device is to be protected against moisture, water spray as well as over-heating. The device may only be operated with the batteries specified by the manufacturer. The device must be protected against strong shocks and vibrations. The device may not be set up and operated in the vicinity of combustible gases, vapors or dust.
The device may only be repaired by a Mobeye® expert.








