There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
MOBOTIX MOVE
Vehicle recognition
ONVIF support
Tamperproof
IR LEDs
PoE IEEE 802.3af
Bullet camera
PoE (Power over Ethernet)
9.07 mm (1/2.8")
CMOS
LAN
35 m
Indoors
Outdoors
105 mm
140 mm
234 mm
(W x H x D) 105 x 140 x 234 mm
1.28 kg
White
IK10
IP67
IP
yes
Datasheet 2973151 Mobotix Move Mx-VB1A-2-IR-D-ALPR LAN IP CCTV camera
User & Safety Instructions 2973151 Mobotix Move Mx-VB1A-2-IR-D-ALPR LAN IP CCTV camera