MxIRLight, PoE supplied, easiest installation:
In total or very strong darkness under approx. 3 to 5 lux (for comparison: Street lighting provides approx. 10 Lux), is worth the use of the new, cost-effective and long-life MxIRLight infrared spotlights with energy-saving LED technology (max. 19 W, PoE+ standard), especially in applications with high image resolution and intelligent analysis functions such as MxActivitySensor or external number plate recognition. Unlike conventional white light sources, the light of the MxIRLight emitters is generated in an infrared wavelength range of 860 nm, which can be perceived by a MOBOTIX camera with a black and white image sensor excellently, but only by the human eye as a red glow at the emitter itself. Note: The combination of color sensor and MxIRLight does not change the image, as this sensor is equipped with an IR cut-off filter for maximum image quality during the day.
This text is machine translated.