There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
MOBOTIX MOVE
IR LEDs
ONVIF support
PoE IEEE 802.3af
Dome camera
PoE (Power over Ethernet)
2720 x 1976 p
9.4 mm (1/2.7")
CMOS
2,8 mm
108.3°
76.5°
No
LAN
15 m
Indoors
165 mm
135 mm
165 mm
(W x H x D) 165 x 135 x 165 mm
450 g
F2.0
White
IP
yes
Datasheet 2861905 Mobotix Mx-MD1A-5-IR Mx-MD1A-5-IR LAN IP CCTV camera 2720 x 1976 p
User & Safety Instructions 2861905 Mobotix Mx-MD1A-5-IR Mx-MD1A-5-IR LAN IP CCTV camera 2720 x 1976 p
User & Safety Instructions 2861905 Mobotix Mx-MD1A-5-IR Mx-MD1A-5-IR LAN IP CCTV camera 2720 x 1976 p