There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
MOBOTIX MOVE
IR LEDs
ONVIF support
Saves footage on SD card
Face recognition
Vehicle recognition
Optical zoom
Motorized lens
PoE IEEE 802.3at
Dome camera
PoE (Power over Ethernet)
1920 x 1080 p
9.07 mm (1/2.8")
CMOS
4,3 - 129 mm
59.3°
34.9°
LAN
0.001 lx
0.01 lx
Outdoors
microSD Karte (up to 1 TB)
294.5 mm
210 mm
(Ø x H) 210 mm x 294.5 mm
3100 g
F1.6 – F4.7
Metal
Plastic
White
IP66
IK10
IP
not relevant
Datasheet 3152751 Mobotix Mx-SD2A-230-LL-VA MOBOTIX Mx-SD2A-230-LL-VA LAN IP CCTV camera 1920 x 1080 p
User & Safety Instructions 3152751 Mobotix Mx-SD2A-230-LL-VA MOBOTIX Mx-SD2A-230-LL-VA LAN IP CCTV camera 1920 x 1080 p