There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
MOBOTIX MOVE
IR LEDs
Bullet camera
PoE (Power over Ethernet)
2720 x 1976 p
9.4 mm (1/2.7")
CMOS
2,7 - 12 mm
97°
LAN
40 m
Outdoors
Indoors
SD card
20 cm
17.5 cm
29.6 cm
(W x H x D) 20 x 17.5 x 29.6 cm
1710 g
Metal
White
IK10
IP66
IP
yes
User & Safety Instructions 2621226 Mobotix Mx-VB2A-5-IR-VA Mx-VB2A-5-IR-VA LAN IP CCTV camera 2720 x 1976 p
Information 2621226 Mobotix Mx-VB2A-5-IR-VA Mx-VB2A-5-IR-VA LAN IP CCTV camera 2720 x 1976 p