There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
MOBOTIX MOVE
IR LEDs
ONVIF support
Motorized lens
PoE IEEE 802.3af
Tamperproof
Dome camera
PoE (Power over Ethernet)
2720 x 1976 p
9.4 mm (1/2.7")
CMOS
2,7 - 12 mm
102.1°
70.3°
No
LAN
40 m
Outdoors
175 mm
170 mm
175 mm
(W x H x D) 175 x 170 x 175 mm
1.21 kg
F1.6-F2.9
White
IP66
IK10
IP
yes
Datasheet 2861904 Mobotix Mx-VD2A-5-IR-VA Mx-VD2A-5-IR-VA LAN IP CCTV camera 2720 x 1976 p
User & Safety Instructions 2861904 Mobotix Mx-VD2A-5-IR-VA Mx-VD2A-5-IR-VA LAN IP CCTV camera 2720 x 1976 p