There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
IR LEDs
ONVIF support
Saves footage on SD card
Microphone
Optical zoom
Motorized lens
PoE IEEE 802.3af
Dome camera
PoE (Power over Ethernet)
2720 x 1976 p
9.07 mm (1/2.8")
CMOS
2,7 - 13,5 mm
103°
LAN
0 lx
0.18 lx
30 m
Outdoors
microSD card (up to 512 GB)
104 mm
120 mm
(Ø x H) 120 mm x 104 mm
715 g
F1.4-2.8
Metal
White
IP67
IK10
IP
yes
Datasheet 3152759 Mobotix Mx-VT1A-503-IR LAN IP CCTV camera 2720 x 1976 p
User & Safety Instructions 3152759 Mobotix Mx-VT1A-503-IR LAN IP CCTV camera 2720 x 1976 p