Our MODSTER Switch is a fun, multi-talent that is great fun for both beginners and experienced users. The switch can be used as a boat in calm water bodies and can also start from the water surface.
In air, the float plane is only controlled via the throttle and rudder function by the gyro support. In winter, SWITCH can also be started and landed on snow surfaces, hand-starts are also easily possible at all times.
2 flight modes can be switched:
1) high stabilization rate with little effect on control impulses for beginners
2) low stabilization rate with high effect on control impulses for advanced users
The switch increases over the gas rate with regulation in flight, the more throttle the faster the switch gains height. The steering takes place via a coordinated control of the two motors with pressure propellers via the rudder function. Thanks to the integrated gyro stabilization the flight boat is very easy to control.
The material chosen was robust EPP-foam, as a result of which a high load-carrying capacity is enabled in the daily routine.
The LED lighting, which can be switched on/off via the transmitter, supplements the great appearance and makes it pleasant in twilight flights/journeys too.
The 500mAh 1S lithium drive battery lasts for 10-12 minutes per charging depending on the full throttle share, a USB charging cable for simple charging via USB ports is of course included.
This text is machine translated.