
Molex 1200720250 Sensor/actuator connector (pre-fab) 1/2" Socket 1.83 m No. of pins (RJ): 3 1 pc(s) Piece
Number
Highlights & Details
AAA (M12)
- Micro-Change (1/2"-20 UNF) Single-Ended Cordset, 3 Poles, Female (90°) to Pigtail, 22 AWG, PVC Cable, 1.83m (6.0') Length
- This text is machine translated.
Our service for you
Technical specifications
- Wire size AWG: 22Coupling type: With threadMaterial - O-ring: Nitrile rubberMaterial - Connector body: PVCMaterial - union nut: Die-cast zinc with black epoxy coatingGroove: DoubleOrientation: 90° to PigtailProtocol: PROFIBUSRegion: America
- Packaging type
Piece
- Type
Molex WOD Industrial Solution
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket
- Connection side A
Micro-Change (1/2" - 20 UNF)
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
1.83 m
- Jacket material
PVC
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Socket
- Factory colour
Yellow
- Thread type connection side
1/2"
- Contact material
Copper alloy
- Contact surface
Gold
IP67
- Features
PVC
- Min. temperature
-20 °C
- Max. temperature
+105 °C
- Seal type
Screw-on
- Manufacturer part #
1200720250
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable Ø
5.72 mm
- RoHS-compliant
Yes
- Engineering Part No
703001D02F060
- Engineering Series Name
MIC AC S/E Cordsets
- Engineering Series No
120072
Documents & Downloads
Datasheet
Datasheet 2447056 Molex 1200720250 Sensor/actuator connector (pre-fab) 1/2" Socket 1.83 m No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2447056 Molex 1200720250 Sensor/actuator connector (pre-fab) 1/2" Socket 1.83 m No. of pins (RJ): 3 1 pc(s) Piece
Circuit diagramm
Circuit diagramm 2447056 Molex 1200720250 Sensor/actuator connector (pre-fab) 1/2" Socket 1.83 m No. of pins (RJ): 3 1 pc(s) Piece
