

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Molex WOD Industrial Solution
Sensor/actuator connector (pre-fab)
Socket
Plug
Nano-Change (M8)
Nano-Change (M8)
4
5.00 m
TPU
30 V
3 A
3 A
Black
M8
M8
Brass
Gold
IP67
-25 °C
+85 °C
Screw-on
1200878713
Yes
1 pc(s)
4.8 mm
Yes
444030B41M050
NC DC D/E Cordsets
120087
Datasheet 2447101 Molex 1200878713 Sensor/actuator connector (pre-fab) M8 Socket, Plug 5.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2447101 Molex 1200878713 Sensor/actuator connector (pre-fab) M8 Socket, Plug 5.00 m No. of pins (RJ): 4 1 pc(s)
Circuit diagramm 2447101 Molex 1200878713 Sensor/actuator connector (pre-fab) M8 Socket, Plug 5.00 m No. of pins (RJ): 4 1 pc(s)