
Highlights & Details
Molex 190030014 INSULKRIMP FULLY INSULAT
- 4.75 mm x 0.51 mm
- -
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Blade receptacle
- Connector width
4.75 mm
- Connector thickness
0.51 mm
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
18
- Manufacturer part #
190030014
- Size
4.75 x 0.51 mm
- Type
190030014
- Engineering Part No
AA-2202X
- Engineering Series Name
INSULKRIMP FULLY INSULAT
- Engineering Series No
19003
Documents & Downloads
Datasheet
Datasheet 2763637 Molex 190030014 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.51 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2763637 Molex 190030014 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.51 mm 1 pc(s) Bulk
Description
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Box, Tab 4.75 x 0.51mm







