
Highlights & Details
Molex 190080002 FLAG QD KRIMPTITE SERIES
- 4.75 mm x 0.81 mm
- -
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Blade receptacle
- Connector width
4.75 mm
- Connector thickness
0.81 mm
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
18
- Manufacturer part #
190080002
- Size
4.75 x 0.81 mm
- Type
190080002
- Engineering Part No
AA-1147-032
- Engineering Series Name
FLAG QD KRIMPTITE SERIES
- Engineering Series No
19008
Documents & Downloads
Datasheet
Datasheet 2763758 Molex 190080002 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.81 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2763758 Molex 190080002 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.81 mm 1 pc(s) Bulk
Description
Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.81mm






