
Number
Highlights & Details
QUICK DISCONNECTS
- Blue
- 6.35 mm x 0.81 mm
- 1.3 mm² - 2 mm²
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Blade receptacle
- Connector width
6.35 mm
- Factory colour
Blue
- Connector thickness
0.81 mm
- Insulation type
Insulated
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
2 mm²
- Type
Quick disconnect
- Min. cross section
1.3 mm²
- AWG max.
14
- AWG (min.)
16
- Weight
1.256 g
- Manufacturer part #
190130029
- Insulation material
Nylon (NL)
- Cross-section range
1.3 - 2 mm²
- Size
6.35 x 0.81 mm
- Features
+ crimp
- Temperature range
105 °C
- Type
Molex MOL Industrial Solution
- Engineering Part No
BB-2318
- Engineering Series Name
FULLY INSULATED PIGGYBAC
- Engineering Series No
19013
Documents & Downloads
Datasheet
Datasheet 2447670 Molex 190130029 Blade receptacle + crimp Connector width: 6.35 mm Connector thickness: 0.81 mm Insulated Blue 1 pc(s) Ba
User & Safety Instructions
User & Safety Instructions 2447670 Molex 190130029 Blade receptacle + crimp Connector width: 6.35 mm Connector thickness: 0.81 mm Insulated Blue 1 pc(s) Ba
Circuit diagramm
Circuit diagramm 2447670 Molex 190130029 Blade receptacle + crimp Connector width: 6.35 mm Connector thickness: 0.81 mm Insulated Blue 1 pc(s) Ba

