
Number
Highlights & Details
RING/SPADE TERMINALS
- 0.35 - 0.8 mm²
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Ring terminal
- Thread size
M2,6
- Content
1 pc(s)
- Contact material
Tin plated
- Manufacturer part #
190690029
- Type
Molex MOL Industrial Solution
- AWG max.
18
- AWG (min.)
22
- max. cross section
0.8 mm²
- Min. cross section
0.35 mm²
- Weight
0.364 g
- Cross-section range
0.35 - 0.8 mm²
- RoHS-compliant
Yes
- Features
+ crimp
tin-plated
- Support sleeve
Yes
- Engineering Part No
AA-120-04
- Engineering Series Name
RING TONGUE STAMPING
- Engineering Series No
19069
Documents & Downloads
Datasheet
Datasheet 2447673 Molex 190690029 Ring terminal + crimp, tin-plated Cross section (max.)=0.8 mm² 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2447673 Molex 190690029 Ring terminal + crimp, tin-plated Cross section (max.)=0.8 mm² 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2447673 Molex 190690029 Ring terminal + crimp, tin-plated Cross section (max.)=0.8 mm² 1 pc(s) Bag







