
Number
Highlights & Details
RING/SPADE TERMINALS
- 4 - 6 mm²
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
4 mm
- Content
1 pc(s)
- Contact material
Tin plated
- Manufacturer part #
190690205
- Type
Molex MOL Industrial Solution
- AWG max.
10
- AWG (min.)
12
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Weight
1.579 g
- Dimensions
19.94 mm
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Features
+ crimp
tin-plated
- Support sleeve
Yes
- Engineering Part No
C-128-08
- Engineering Series Name
RING TONGUE STAMPING
- Engineering Series No
19069
Documents & Downloads
Datasheet
Datasheet 2447674 Molex 190690205 Ring terminal + crimp, tin-plated Cross section (max.)=6 mm² Hole Ø=4 mm 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2447674 Molex 190690205 Ring terminal + crimp, tin-plated Cross section (max.)=6 mm² Hole Ø=4 mm 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2447674 Molex 190690205 Ring terminal + crimp, tin-plated Cross section (max.)=6 mm² Hole Ø=4 mm 1 pc(s) Bag







