
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
U terminal
M3.5
Tin
1 pc(s)
191390018
Molex MOL Industrial Solution
18
22
1.5 mm²
0.25 mm²
0.758 g
Nylon (NL)
0.25 - 1.5 mm²
Yes
+ crimp
AA-838-06
BLOCK SPADE AVIKRIMP
19139
Datasheet 2447684 Molex 191390018 U terminal + crimp 0.25 mm² 1.5 mm² 1 pc(s) Bag
User & Safety Instructions 2447684 Molex 191390018 U terminal + crimp 0.25 mm² 1.5 mm² 1 pc(s) Bag
Circuit diagramm 2447684 Molex 191390018 U terminal + crimp 0.25 mm² 1.5 mm² 1 pc(s) Bag