
Number
Highlights & Details
RING/SPADE TERMINALS
- 2.5 - 6 mm²
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Ring terminal
- Thread size
M10
- Hole Ø
10 mm
- Insulation type
Not insulated
- Content
1 pc(s)
- Contact material
Copper alloy tin plated
- Manufacturer part #
193230016
- Type
Molex MOL Industrial Solution
- max. cross section
6 mm²
- Min. cross section
2.5 mm²
- Weight
1.839 g
- Cross-section range
2.5 - 6 mm²
- RoHS-compliant
Yes
- Features
+ crimp
- Engineering Part No
C6-340-M10
- Engineering Series Name
METRIC VERSAKRIMP
- Engineering Series No
19323
Documents & Downloads
Datasheet
Datasheet 2447698 Molex 193230016 Ring terminal + crimp Cross section (max.)=6 mm² Hole Ø=10 mm Not insulated 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2447698 Molex 193230016 Ring terminal + crimp Cross section (max.)=6 mm² Hole Ø=10 mm Not insulated 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2447698 Molex 193230016 Ring terminal + crimp Cross section (max.)=6 mm² Hole Ø=10 mm Not insulated 1 pc(s) Bag











