There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
+ locking mechanism
+ locking mechanism
1.5 mm
1
2
2
250 V DC/AC
2.5 A
Brass
1 pc(s)
SMT
MOL Power & Signal Sol.
2.54 µm
2.54 µm
Perpendicular (to the PCB)
Nylon (NL)
874370243
Beige
Tin
Tin
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
Datasheet 2901355 Molex 874370243 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 2 No. of rows: 1 1 pc(s) Tape on Full
User & Safety Instructions 2901355 Molex 874370243 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 2 No. of rows: 1 1 pc(s) Tape on Full
Circuit diagramm 2901355 Molex 874370243 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 2 No. of rows: 1 1 pc(s) Tape on Full