There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Pin connector
+ locking mechanism
1.5 mm
1
4
4
250 V DC/AC
2.5 A
Brass
1 pc(s)
SMT
MOL Power & Signal Sol.
2.54 µm
2.54 µm
Perpendicular (to the PCB)
Nylon (NL)
874370443
Beige
Tin
Tin
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
yes
Datasheet 2901357 Molex 874370443 Pin connector + locking mechanism Contact spacing: 1.5 mm Total number of pins: 4 No. of rows: 1 1 pc(s)
User & Safety Instructions 2901357 Molex 874370443 Pin connector + locking mechanism Contact spacing: 1.5 mm Total number of pins: 4 No. of rows: 1 1 pc(s)
Circuit diagramm 2901357 Molex 874370443 Pin connector + locking mechanism Contact spacing: 1.5 mm Total number of pins: 4 No. of rows: 1 1 pc(s)