
Number
Highlights & Details
MILLIGRID
- Total number of pins 14
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Connector type
Socket
- Product type
Pin connector
- CS
2 mm
- No. of rows
2
- Total number of pins
14
- Nominal voltage
125 V
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Cut & Clip
Print
- Type
Molex MOL Power & Signal Sol.
- Case material
Polyester
- Manufacturer part #
875681443
- Factory colour
Black
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Engineering Part No
87568-1443
- Engineering Series Name
MGRID D/R IDT
- Engineering Series No
87568
Documents & Downloads
Datasheet
Datasheet 2450392 Molex 875681443 Pin connector Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2450392 Molex 875681443 Pin connector Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2450392 Molex 875681443 Pin connector Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 1 pc(s) Tray










