There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Pin strip
+ locking mechanism
2 mm
2
18
125 V
2 A
Phosphorus bronze
26 pc(s)
Soldering
MOL Power & Signal Sol.
1.905 µm
0.381 µm
Nylon (NL)
878311820
Black
Tin
Gold
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
87831-1820
2mm Vert Shrd Hdr
87831
Datasheet 2450452 Molex 878311820 Pin strip + locking mechanism Contact spacing: 2 mm Total number of pins: 18 No. of rows: 2 26 pc(s) Tub
User & Safety Instructions 2450452 Molex 878311820 Pin strip + locking mechanism Contact spacing: 2 mm Total number of pins: 18 No. of rows: 2 26 pc(s) Tub
Circuit diagramm 2450452 Molex 878311820 Pin strip + locking mechanism Contact spacing: 2 mm Total number of pins: 18 No. of rows: 2 26 pc(s) Tub