There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
encodable
+ locking mechanism
2 mm
2
6
125 V
2 A
Phosphorus bronze
62 pc(s)
SMT
MOL Power & Signal Sol.
Black
87832-0622
2mm SMT Shrd Hdr
87832
Gold
Tin
Perpendicular (to the PCB)
878320622
1.905 µm
0.381 µm
Nylon (NL)
Yes
+105 °C
-55 °C
Pin strip
Datasheet 2450462 Molex 878320622 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 6 No. of rows: 2 62
User & Safety Instructions 2450462 Molex 878320622 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 6 No. of rows: 2 62
Circuit diagramm 2450462 Molex 878320622 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 6 No. of rows: 2 62