There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Pin strip
encodable
+ locking mechanism
2 mm
2
14
125 V
2 A
Phosphorus bronze
500 pc(s)
SMT
MOL Power & Signal Sol.
1.905 µm
0.381 µm
Nylon (NL)
878321414
Black
Tin
Gold
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
87832-1414
2mm SMT Shrd Hdr
87832
Datasheet 2450466 Molex 878321414 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 5
User & Safety Instructions 2450466 Molex 878321414 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 5
Circuit diagramm 2450466 Molex 878321414 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 5