There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Pin strip
encodable
+ locking mechanism
2 mm
2
7
14
125 V
2 A
Phosphorus bronze
1 pc(s)
SMT
MOL Power & Signal Sol.
1.905 µm
0.381 µm
Perpendicular (to the PCB)
Nylon (NL)
878325622
Black
Au
Tin
Gold
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
Datasheet 2901376 Molex 878325622 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 1
User & Safety Instructions 2901376 Molex 878325622 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 1
Circuit diagramm 2901376 Molex 878325622 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 1