There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Pin strip
encodable
+ locking mechanism
2 mm
2
24
125 V
2 A
Phosphorus bronze
500 pc(s)
SMT
MOL Power & Signal Sol.
1.905 µm
0.381 µm
Nylon (NL)
878326122
Black
Tin
Gold
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
87832-6122
2mm SMT Shrd Hdr
87832
Datasheet 2450480 Molex 878326122 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 24 No. of rows: 2 5
User & Safety Instructions 2450480 Molex 878326122 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 24 No. of rows: 2 5
Circuit diagramm 2450480 Molex 878326122 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 24 No. of rows: 2 5