
Number
Highlights & Details
C GRID
- Total number of pins 6
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Features
low type
- CS
2.54 mm
- No. of rows
2
- Total number of pins
6
- Nominal voltage
250 V DC
- Nominal current
2.5 A
- Contact material
Au
- Content
1 pc(s)
- Connection
Soldering
- Type
Molex MOL Power & Signal Sol.
- Factory colour
Ecru
- Engineering Part No
87834-0611
- Engineering Series Name
2.54mm Vert Shrd Hdr
- Engineering Series No
87834
- Connector contact surface
Gold
- Board contact surface
Tin
- Actuation direction
Perpendicular (to the PCB)
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
878340611
- Coating thickness (PCB side)
1.905 µm
- Connector coating thickness
0.127 µm
- Case material
Nylon (NL)
- RoHS-compliant
Yes
- Max. temperature
+120 °C
- Min. temperature
-55 °C
- Product type
Pin strip
Documents & Downloads
Datasheet
Datasheet 2450496 Molex 878340611 Pin strip low type Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2450496 Molex 878340611 Pin strip low type Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2450496 Molex 878340611 Pin strip low type Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Tray

