
Number
Highlights & Details
C GRID
- Total number of pins 6
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Pin strip
- Features
+ protective steel collar
- CS
2.54 mm
- No. of rows
2
- Total number of pins
6
- Nominal voltage
250 V DC
- Nominal current
2.5 A
- Contact material
Gold (Au)
- Content
1 pc(s)
- Connection
Soldering
- Type
Molex MOL Power & Signal Sol.
- Coating thickness (PCB side)
1.905 µm
- Connector coating thickness
0.127 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyester
- Manufacturer part #
878340619
- Factory colour
Black
- Board contact surface
Tin
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+120 °C
- Min. temperature
-55 °C
- Engineering Part No
87834-0619
- Engineering Series Name
2.54mm Vert Shrd Hdr
- Engineering Series No
87834
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2450497 Molex 878340619 Pin strip + protective steel collar Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc
User & Safety Instructions
User & Safety Instructions 2450497 Molex 878340619 Pin strip + protective steel collar Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc
Circuit diagramm
Circuit diagramm 2450497 Molex 878340619 Pin strip + protective steel collar Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc




