
Number
Highlights & Details
C-GRID 111
- Total number of pins 12
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Pin strip
- Features
+ locking mechanism
- CS
2.54 mm
- No. of rows
2
- Total number of pins
12
- Nominal voltage
350 V DC/AC
- Nominal current
3 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Soldering
- Type
Molex MOL Power & Signal Sol.
- Coating thickness (PCB side)
3.048 µm
- Connector coating thickness
0.381 µm
- Case material
Polyester
- Manufacturer part #
901301212
- Factory colour
Black
- Board contact surface
Tin
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Engineering Part No
901301212
- Engineering Series Name
.100 HDR HOUSING
- Engineering Series No
90130
Documents & Downloads
Datasheet
Datasheet 2450603 Molex 901301212 Pin strip + locking mechanism Contact spacing: 2.54 mm Total number of pins: 12 No. of rows: 2 1 pc(s) T
User & Safety Instructions
User & Safety Instructions 2450603 Molex 901301212 Pin strip + locking mechanism Contact spacing: 2.54 mm Total number of pins: 12 No. of rows: 2 1 pc(s) T
Circuit diagramm
Circuit diagramm 2450603 Molex 901301212 Pin strip + locking mechanism Contact spacing: 2.54 mm Total number of pins: 12 No. of rows: 2 1 pc(s) T











