There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Pin strip
+ locking mechanism
2.54 mm
2
3
6
350 V DC/AC
3 A
Brass
1 pc(s)
Soldering
Molex MOL Power & Signal Sol.
3.048 µm
0.381 µm
Polyester
901303206
Black
Tin
Gold
Yes
Parallel (to the PCB)
+125 °C
-55 °C
901303206
.100 HDR HOUSING
90130
yes
Datasheet 2450618 Molex 901303206 Pin strip + locking mechanism Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Tr
User & Safety Instructions 2450618 Molex 901303206 Pin strip + locking mechanism Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Tr
Circuit diagramm 2450618 Molex 901303206 Pin strip + locking mechanism Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Tr