

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
1.25 mm
10
10
1 A
1 A
1 pc(s)
Soldering
Perpendicular (to the PCB)
Nylon (NL)
530471010
Ecru
Phosphorus bronze
Tin
Tin
125 V
Yes
Perpendicular (to the PCB)
+85 °C
-40 °C
Molex MOL Power & Signal Sol.
53047-1010
WtB Hdr Str THole
53047
Datasheet 2449592 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 530471010 1 pc(s) Tray
User & Safety Instructions 2449592 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 530471010 1 pc(s) Tray
Circuit diagramm 2449592 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 530471010 1 pc(s) Tray