

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in pin strip (standard)
1
+ locking mechanism
1.27 mm
10
10
1.2 A
1.2 A
1 pc(s)
Soldering
4.064 µm
4.064 µm
Perpendicular (to the PCB)
High temperature resistant thermoplastic
907790004
Ecru
Brass
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Industrial Solution
907790004
PICOFLEX SMC HDR
90779
Datasheet 2450753 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.27 mm 907790004 1 pc(s) Bag
User & Safety Instructions 2450753 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.27 mm 907790004 1 pc(s) Bag
Circuit diagramm 2450753 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.27 mm 907790004 1 pc(s) Bag