

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
encodable
1.5 mm
10
2.5 A
2.5 A
1000 pc(s)
SMT
2.54 µm
2.54 µm
High temperature resistant thermoplastic
874381043
Beige
Brass
Tin
Tin
250 V
Yes
Parallel (to the PCB)
+105 °C
-55 °C
MOL Power & Signal Sol.
87438-1043
Hdr RA
87438
Datasheet 2450376 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.5 mm 874381043 1000 pc(s) Tape on Full re
User & Safety Instructions 2450376 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.5 mm 874381043 1000 pc(s) Tape on Full re
Circuit diagramm 2450376 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.5 mm 874381043 1000 pc(s) Tape on Full re