

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
2
+ snap-in nibs
3 mm
5
10
8.5 A
8.5 A
1 pc(s)
Soldering
90°
0.254 µm
High temperature resistant thermoplastic
430451021
Black
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43045-1021
MICRO-FIT HDR ASSY
43045
Datasheet 2448633 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451021 1 pc(s) Tray
User & Safety Instructions 2448633 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451021 1 pc(s) Tray
Circuit diagramm 2448633 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451021 1 pc(s) Tray