

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
1.25 mm
12
12
1 A
1 A
1 pc(s)
SMT
90°
1.016 µm
1.016 µm
Parallel (to the PCB)
High temperature resistant thermoplastic
532611271
Ecru
Phosphorus bronze
Tin
Tin
125 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
MOL Power & Signal Sol.
Datasheet 2901244 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 1.25 mm 532611271 1 pc(s) Tape on Full reel
User & Safety Instructions 2901244 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 1.25 mm 532611271 1 pc(s) Tape on Full reel
Circuit diagramm 2901244 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 1.25 mm 532611271 1 pc(s) Tape on Full reel