

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Built-in pin strip (standard)
1
+ locking mechanism
1.27 mm
12
2.4 A
2.4 A
600 pc(s)
SMT
3.048 µm
3.048 µm
High temperature resistant thermoplastic
908140912
Ecru
Brass
Tin
250 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
MOL Industrial Solution
908140912
PICOFLEX SMT HDR
90814
Datasheet 2450778 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 1.27 mm 908140912 600 pc(s) Tape on Full re
User & Safety Instructions 2450778 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 1.27 mm 908140912 600 pc(s) Tape on Full re
Circuit diagramm 2450778 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 1.27 mm 908140912 600 pc(s) Tape on Full re