

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
1.27 mm
14
14
2.4 A
2.4 A
1 pc(s)
SMT
3.048 µm
3.048 µm
Perpendicular (to the PCB)
High temperature resistant thermoplastic
908140814
Ecru
Brass
Tin plated
Tin
250 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Industrial Solution
908140814
PICOFLEX SMT HDR
90814
yes
Datasheet 2450772 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 1.27 mm 908140814 1 pc(s) Tube
User & Safety Instructions 2450772 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 1.27 mm 908140814 1 pc(s) Tube
Circuit diagramm 2450772 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 1.27 mm 908140814 1 pc(s) Tube