

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
2
wire-to-board
gold-plated contacts
4.2 mm
7
14
13 A
13 A
1 pc(s)
Soldering
0.762 µm
0.762 µm
Perpendicular (to the PCB)
High temperature resistant thermoplastic
440680061
Black
Brass
Gold
Gold
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
44068-0061
MINIFIT SMC W/CLIP
44068
Datasheet 2448804 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 4.2 mm 440680061 1 pc(s) Tray
User & Safety Instructions 2448804 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 4.2 mm 440680061 1 pc(s) Tray
Circuit diagramm 2448804 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 4.2 mm 440680061 1 pc(s) Tray