

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Built-in pin strip (standard)
1
+ locking mechanism
1.25 mm
15
15
1 A
1 A
1000 pc(s)
SMT
1.016 µm
1.016 µm
High temperature resistant thermoplastic
532611571-1000
Ecru
Phosphorus bronze
Tin
Tin
125 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
53261-1571
WtB Hdr RA SMT
53261
Datasheet 2449617 Molex Built-in pin strip (standard) Total number of pins 15 Contact spacing: 1.25 mm 532611571-1000 1000 pc(s) Tape on F
User & Safety Instructions 2449617 Molex Built-in pin strip (standard) Total number of pins 15 Contact spacing: 1.25 mm 532611571-1000 1000 pc(s) Tape on F
Circuit diagramm 2449617 Molex Built-in pin strip (standard) Total number of pins 15 Contact spacing: 1.25 mm 532611571-1000 1000 pc(s) Tape on F