

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Built-in pin strip (standard)
1
+ locking mechanism
1.27 mm
16
1.2 A
1.2 A
1800 pc(s)
SMT
3.048 µm
3.048 µm
High temperature resistant thermoplastic
908140216
Ecru
Brass
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
MOL Industrial Solution
908140216
PICOFLEX SMT HDR
90814
Datasheet 2450761 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 1.27 mm 908140216 1800 pc(s) Tape on Full r
User & Safety Instructions 2450761 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 1.27 mm 908140216 1800 pc(s) Tape on Full r