

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
2
wire-to-board
+ locking mechanism
4.2 mm
9
18
13 A
13 A
1 pc(s)
Soldering
2.54 µm
0.762 µm
Nylon (NL)
50361836
Ecru
Nylon 6/6
Brass
Tin
Gold
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5569-18A2GS-210-T
MINIFIT JR RA HDR
05569
Datasheet 2449129 Molex Built-in pin strip (standard) Total number of pins 18 Contact spacing: 4.2 mm 50361836 1 pc(s) Tray
User & Safety Instructions 2449129 Molex Built-in pin strip (standard) Total number of pins 18 Contact spacing: 4.2 mm 50361836 1 pc(s) Tray
Circuit diagramm 2449129 Molex Built-in pin strip (standard) Total number of pins 18 Contact spacing: 4.2 mm 50361836 1 pc(s) Tray