
Number
Highlights & Details
PicoBlade 1.25
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
2
- Total number of pins
2
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Connection
Soldering
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Case material
Nylon (NL)
- Manufacturer part #
530470210
- Factory colour
Ecru
- Contact material
Phosphorus bronze
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
125 V
- Length
2.30 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
530470210
- Engineering Part No
53047-0210
- Engineering Series Name
WtB Hdr Str THole
- Engineering Series No
53047
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3036383 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 1.25 mm 530470210 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 3036383 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 1.25 mm 530470210 1 pc(s) Tray









