

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
1
+ locking mechanism
1.25 mm
2
2
1 A
1 A
1 pc(s)
Soldering
Nylon (NL)
530480210
Ecru
Phosphorus bronze
Tin
Tin
125 V
2.30 mm
Yes
Parallel (to the PCB)
+85 °C
-40 °C
Molex MOL Power & Signal Sol.
53048-0210
WtB Hdr RA Thole
53048
Datasheet 2449595 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 1.25 mm 530480210 1 pc(s) Tray
User & Safety Instructions 2449595 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 1.25 mm 530480210 1 pc(s) Tray
Circuit diagramm 2449595 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 1.25 mm 530480210 1 pc(s) Tray