There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
+ locking mechanism
+ locking mechanism
1.5 mm
1
2
2
250 V DC/AC
2.5 A
Brass
1000 pc(s)
SMT
Molex MOL Power & Signal Sol.
2.54 µm
2.54 µm
Nylon (NL)
874370243-1000
Beige
Tin
Tin
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
87437-0243
Hdr Str
87437
wire-to-board
Datasheet 2450360 Molex 874370243-1000 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 2 No. of rows: 1 1000 pc(s) Tape
User & Safety Instructions 2450360 Molex 874370243-1000 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 2 No. of rows: 1 1000 pc(s) Tape
Circuit diagramm 2450360 Molex 874370243-1000 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 2 No. of rows: 1 1000 pc(s) Tape