

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in pin strip (standard)
2
+ locking mechanism
4.2 mm
1
2
13 A
13 A
1 pc(s)
Soldering
2.54 µm
2.54 µm
Nylon (NL)
874270242
Beige
Brass
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
87427-0242
WTB VERT HDR
87427
Datasheet 2450352 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 4.2 mm 874270242 1 pc(s) Bag
User & Safety Instructions 2450352 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 4.2 mm 874270242 1 pc(s) Bag
Circuit diagramm 2450352 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 4.2 mm 874270242 1 pc(s) Bag